Texas Instruments, TPS65250RHAT Step-Down Switching Regulator Triple-Channel 2A 40-Pin, VQFN
- RS Stock No.:
- 812-3820P
- Mfr. Part No.:
- TPS65250RHAT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 812-3820P
- Mfr. Part No.:
- TPS65250RHAT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 3.3 V | |
| Regulator Function | Step Down | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 18 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 3 | |
| Pin Count | 40 | |
| Maximum Switching Frequency | 2.2 MHz | |
| Package Type | VQFN | |
| Switching Regulator | Yes | |
| Line Regulation | 0.5 %/V | |
| Load Regulation | 0.5 %/A | |
| Height | 0.95mm | |
| Dimensions | 6.15 x 6.15 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 6.15mm | |
| Length | 6.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 3.3 V | ||
Regulator Function Step Down | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 18 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 3 | ||
Pin Count 40 | ||
Maximum Switching Frequency 2.2 MHz | ||
Package Type VQFN | ||
Switching Regulator Yes | ||
Line Regulation 0.5 %/V | ||
Load Regulation 0.5 %/A | ||
Height 0.95mm | ||
Dimensions 6.15 x 6.15 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Width 6.15mm | ||
Length 6.15mm | ||
Minimum Operating Temperature -40 °C | ||
Triple Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
