Texas Instruments, TPS62060DSGTStep-Down Switching Regulator, 1-Channel 1.6A Adjustable 8-Pin, WSON

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
812-3662
Mfr. Part No.:
TPS62060DSGT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.6A

Maximum Output Voltage

6 V

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

6 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

3.4 MHz

Package Type

WSON

Switching Regulator

Yes

Line Regulation

0 %/V

Load Regulation

-0.5 %/A

Height

0.75mm

Width

2.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

2.1mm

Dimensions

2.1 x 2.1 x 0.75mm

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.