Analog Devices, ADP5034ACPZ-R2 Switching Regulator Triple-Channel 1.2A Adjustable 24-Pin, LFCSP WQ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-3830
Mfr. Part No.:
ADP5034ACPZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

1.2A

Maximum Output Voltage

3.8 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

3

Pin Count

24

Maximum Switching Frequency

3.5 MHz

Package Type

LFCSP WQ

Switching Regulator

Yes

Line Regulation

-0.05 %/V

Load Regulation

-0.1 %/A

Dimensions

4.1 x 4.1 x 0.75mm

Width

4.1mm

Minimum Operating Temperature

-40 °C

Height

0.75mm

Length

4.1mm

Maximum Operating Temperature

+125 °C