onsemi, LA5744TP-TL-EStep-Down Switching Regulator, 1-Channel 2A 5-Pin, TP HFA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
801-0279
Mfr. Part No.:
LA5744TP-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

2A

Maximum Output Voltage

5 V

Regulator Function

Buck Controller

Minimum Input Voltage

4.5 V

Maximum Input Voltage

28 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

360 kHz

Pin Count

5

Package Type

TP HFA

Switching Regulator

Yes

Line Regulation

100 mV

Load Regulation

30 mV

Dimensions

6.5 x 5.5 x 2.3mm

Minimum Operating Temperature

-30 °C

Length

6.5mm

Width

5.5mm

Height

2.3mm

Maximum Operating Temperature

+125 °C