Analog Devices, LTM4620IV#PBF Switching Regulator Dual-Channel 13A Adjustable 144-Pin, LGA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
786-9994
Mfr. Part No.:
LTM4620IV#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

13A

Maximum Output Voltage

2.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.6 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

16 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

2

Pin Count

144

Maximum Switching Frequency

780 kHz

Package Type

LGA

Switching Regulator

Yes

Line Regulation

0.025 %/V

Load Regulation

0.75 %

Length

15mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

15 x 15 x 4.51mm

Width

15mm

Height

4.51mm

COO (Country of Origin):
MY

μModule Regulators, Dual & Multiple Output


A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.


Switching Voltage Regulators, Linear Technology


Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.