Linear Technology, LT3980IMSE#PBF Switching Regulator, 1-Channel 2A Adjustable 16-Pin, MSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
786-9676
Mfr. Part No.:
LT3980IMSE#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Maximum Output Current

2A

Regulator Function

Buck Controller

Minimum Output Voltage

0.79 V

Minimum Input Voltage

3.6 V

Maximum Input Voltage

58 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2.55 MHz

Package Type

MSOP

Switching Regulator

Yes

Line Regulation

0.01 %/V

Width

3mm

Dimensions

4.039 x 3 x 0.86mm

Height

0.86mm

Length

4.04mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology


Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.


Switching Voltage Regulators, Linear Technology


Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.