Renesas Electronics, RAA230409GFT Switching Regulator Triple-Channel 2.6A Adjustable 32-Pin, TQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
784-6351
Mfr. Part No.:
RAA230409GFT
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Output Current

2.6A

Maximum Output Voltage

4.4 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.9 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

3

Pin Count

32

Maximum Switching Frequency

2 MHz

Package Type

TQFP

Switching Regulator

Yes

Line Regulation

50 mV

Load Regulation

50 mV

Maximum Operating Temperature

+85 °C

Length

7.1mm

Height

1.05mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Microcontroller Power Supply System ICs, Renesas Electronics



Switching Voltage Regulators, Renesas Electronics