Linear Technology, LT1765EFE-3.3#PBF Switching Regulator, 1-Channel 3A 16-Pin, TSSOP
- RS Stock No.:
- 779-9432
- Mfr. Part No.:
- LT1765EFE-3.3#PBF
- Brand:
- Linear Technology
Bulk discount available
Subtotal (1 unit)*
£6.97
(exc. VAT)
£8.36
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £6.97 |
| 10 - 24 | £6.62 |
| 25 - 49 | £5.93 |
| 50 - 74 | £5.57 |
| 75 + | £5.49 |
*price indicative
- RS Stock No.:
- 779-9432
- Mfr. Part No.:
- LT1765EFE-3.3#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 3.3 V | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 25 V | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 16 | |
| Maximum Switching Frequency | 1.6 MHz | |
| Package Type | TSSOP | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 3.3 V | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 25 V | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 16 | ||
Maximum Switching Frequency 1.6 MHz | ||
Package Type TSSOP | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
