DC-DC Regulator 2A Step-Down 9-60V QFN20
- RS Stock No.:
- 767-3709
- Mfr. Part No.:
- ISL8560IRZ
- Brand:
- Intersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 767-3709
- Mfr. Part No.:
- ISL8560IRZ
- Brand:
- Intersil
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intersil | |
Maximum Output Current | 2A | |
Maximum Output Voltage | 55 V | |
Regulator Function | Buck Controller | |
Minimum Output Voltage | 1.21 V | |
Minimum Input Voltage | 9 V | |
Maximum Input Voltage | 60 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 600 kHz | |
Pin Count | 20 | |
Package Type | QFN | |
Switching Regulator | Yes | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 6 x 6 x 1mm | |
Minimum Operating Temperature | -40 °C | |
Height | 1mm | |
Width | 6mm | |
Length | 6mm | |
Select all | ||
---|---|---|
Brand Intersil | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 55 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.21 V | ||
Minimum Input Voltage 9 V | ||
Maximum Input Voltage 60 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 600 kHz | ||
Pin Count 20 | ||
Package Type QFN | ||
Switching Regulator Yes | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 6 x 6 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Width 6mm | ||
Length 6mm | ||