Regulator 6A Buck 2.5V Low Iq QFN20EP
- RS Stock No.:
- 767-3646
- Mfr. Part No.:
- ISL8016IR25Z
- Brand:
- Intersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 767-3646
- Mfr. Part No.:
- ISL8016IR25Z
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intersil | |
Maximum Output Current | 6A | |
Maximum Output Voltage | 2.5 V | |
Regulator Function | Buck Controller | |
Minimum Input Voltage | 2.7 V | |
Maximum Input Voltage | 5.5 V | |
Output Type | Fixed | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Pin Count | 20 | |
Maximum Switching Frequency | 4 MHz | |
Package Type | QFN | |
Switching Regulator | Yes | |
Line Regulation | 0.2 %/V | |
Dimensions | 3 x 4 x 0.9mm | |
Width | 4mm | |
Length | 3mm | |
Maximum Operating Temperature | +85 °C | |
Height | 0.9mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Intersil | ||
Maximum Output Current 6A | ||
Maximum Output Voltage 2.5 V | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 20 | ||
Maximum Switching Frequency 4 MHz | ||
Package Type QFN | ||
Switching Regulator Yes | ||
Line Regulation 0.2 %/V | ||
Dimensions 3 x 4 x 0.9mm | ||
Width 4mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil