Texas Instruments, CSD87330Q3DStep-Down Switching Regulator, 1-Channel 15A Adjustable 8-Pin, SON
- RS Stock No.:
- 762-0250
- Mfr. Part No.:
- CSD87330Q3D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 762-0250
- Mfr. Part No.:
- CSD87330Q3D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 15A | |
Maximum Output Voltage | 1.2 V | |
Regulator Function | Standard | |
Maximum Input Voltage | 27 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Pin Count | 8 | |
Maximum Switching Frequency | 1500 kHz | |
Package Type | SON | |
Switching Regulator | Yes | |
Minimum Operating Temperature | -55 °C | |
Length | 3.4mm | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 3.4 x 3.4 x 1.5mm | |
Efficiency | 90% | |
Height | 1.5mm | |
Width | 3.4mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 15A | ||
Maximum Output Voltage 1.2 V | ||
Regulator Function Standard | ||
Maximum Input Voltage 27 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Maximum Switching Frequency 1500 kHz | ||
Package Type SON | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -55 °C | ||
Length 3.4mm | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.4 x 3.4 x 1.5mm | ||
Efficiency 90% | ||
Height 1.5mm | ||
Width 3.4mm | ||
Synchronous Buck NexFET™ Power Block
The NexFET™ power block is designed for synchronous buck applications offering high current, high efficiency, and high frequency capability.
MOSFET Transistors, Texas Instruments