Texas Instruments, LM2575HVS-15/NOPBStep-Down Switching Regulator, 1-Channel 1A Adjustable 5-PinD2PAK
- RS Stock No.:
- 761-5498
- Mfr. Part No.:
- LM2575HVS-15/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5498
- Mfr. Part No.:
- LM2575HVS-15/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 15.83 V |
Regulator Function | Step Down |
Minimum Output Voltage | 14.4 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 52 kHz |
Pin Count | 5 |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Efficiency | 88% |
Width | 8.64mm |
Height | 4.57mm |
Dimensions | 10.16 x 8.64 x 4.57mm |
Length | 10.16mm |
Maximum Operating Temperature | +125 °C |