Microchip, MCP1603T-180I/OS Synchronous Buck Regulator, 1-Channel 500mA 5-Pin, TSOT
- RS Stock No.:
- 738-6231
- Mfr. Part No.:
- MCP1603T-180I/OS
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 738-6231
- Mfr. Part No.:
- MCP1603T-180I/OS
- Brand:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Maximum Output Current | 500mA | |
Maximum Output Voltage | 4.5 V | |
Regulator Function | Buck Controller | |
Minimum Output Voltage | 0.8 V | |
Minimum Input Voltage | 2.7 V | |
Maximum Input Voltage | 5.5 V | |
Output Type | Fixed | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Pin Count | 5 | |
Maximum Switching Frequency | 2800 kHz | |
Package Type | TSOT | |
Switching Regulator | Yes | |
Line Regulation | 0.3 %/V | |
Load Regulation | 0.35 % | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 2.9 x 1.6 x 0.9mm | |
Length | 2.9mm | |
Width | 1.6mm | |
Height | 0.9mm | |
Efficiency | 90% | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Microchip | ||
Maximum Output Current 500mA | ||
Maximum Output Voltage 4.5 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 5 | ||
Maximum Switching Frequency 2800 kHz | ||
Package Type TSOT | ||
Switching Regulator Yes | ||
Line Regulation 0.3 %/V | ||
Load Regulation 0.35 % | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 0.9mm | ||
Efficiency 90% | ||
Minimum Operating Temperature -40 °C | ||