Maxim Integrated, MAX1831EEE+ DC-DC Converter, 1-Channel 3A Adjustable 16-Pin, QSOP
- RS Stock No.:
- 732-8825
- Mfr. Part No.:
- MAX1831EEE+
- Brand:
- Maxim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 732-8825
- Mfr. Part No.:
- MAX1831EEE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim | |
Maximum Output Current | 3A | |
Maximum Output Voltage | 5.5 V | |
Regulator Function | Buck Controller | |
Minimum Output Voltage | 1.1 V | |
Minimum Input Voltage | 3 V | |
Maximum Input Voltage | 5.5 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Pin Count | 16 | |
Maximum Switching Frequency | 1000 kHz | |
Package Type | QSOP | |
Switching Regulator | Yes | |
Load Regulation | 0.5 mV | |
Width | 3.99mm | |
Dimensions | 4.98 x 3.99 x 1.55mm | |
Efficiency | 94% | |
Minimum Operating Temperature | -40 °C | |
Height | 1.55mm | |
Maximum Operating Temperature | +85 °C | |
Length | 4.98mm | |
Select all | ||
---|---|---|
Brand Maxim | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 5.5 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.1 V | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 16 | ||
Maximum Switching Frequency 1000 kHz | ||
Package Type QSOP | ||
Switching Regulator Yes | ||
Load Regulation 0.5 mV | ||
Width 3.99mm | ||
Dimensions 4.98 x 3.99 x 1.55mm | ||
Efficiency 94% | ||
Minimum Operating Temperature -40 °C | ||
Height 1.55mm | ||
Maximum Operating Temperature +85 °C | ||
Length 4.98mm | ||
Switching Regulators, Step-Down DC-DC Regulator with Internal Switches, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated