Analog Devices, LTM4608AEV#PBFStep-Down Switching Regulator, 1-Channel 8A Adjustable 68-Pin, LGA
- RS Stock No.:
- 711-2517
- Mfr. Part No.:
- LTM4608AEV#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 711-2517
- Mfr. Part No.:
- LTM4608AEV#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 8A | |
| Maximum Output Voltage | 5 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 68 | |
| Maximum Switching Frequency | 1750 kHz | |
| Package Type | LGA | |
| Switching Regulator | Yes | |
| Line Regulation | 0.25 %/V | |
| Load Regulation | 0.75 % | |
| Maximum Operating Temperature | +125 °C | |
| Length | 15mm | |
| Width | 9mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.95mm | |
| Dimensions | 15 x 9 x 2.95mm | |
| Efficiency | 95% | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 8A | ||
Maximum Output Voltage 5 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 68 | ||
Maximum Switching Frequency 1750 kHz | ||
Package Type LGA | ||
Switching Regulator Yes | ||
Line Regulation 0.25 %/V | ||
Load Regulation 0.75 % | ||
Maximum Operating Temperature +125 °C | ||
Length 15mm | ||
Width 9mm | ||
Minimum Operating Temperature -40 °C | ||
Height 2.95mm | ||
Dimensions 15 x 9 x 2.95mm | ||
Efficiency 95% | ||
- COO (Country of Origin):
- MY
μModule Regulators, Single Output
Linear Technologys DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
