Analog Devices, ADP3050ARZStep-Down Switching Regulator, 1-Channel 2.1A Adjustable 8-Pin, SOIC
- RS Stock No.:
- 709-5260
- Mfr. Part No.:
- ADP3050ARZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-5260
- Mfr. Part No.:
- ADP3050ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 2.1A | |
| Maximum Output Voltage | 12 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 1.25 V | |
| Minimum Input Voltage | 3.6 V | |
| Maximum Input Voltage | 30 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 240 kHz | |
| Package Type | SOIC | |
| Switching Regulator | Yes | |
| Line Regulation | 0.005 %/V | |
| Load Regulation | 1 %/A | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 2.1A | ||
Maximum Output Voltage 12 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.25 V | ||
Minimum Input Voltage 3.6 V | ||
Maximum Input Voltage 30 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Maximum Switching Frequency 240 kHz | ||
Package Type SOIC | ||
Switching Regulator Yes | ||
Line Regulation 0.005 %/V | ||
Load Regulation 1 %/A | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Step-Down Switching Regulators, Analog Devices
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
