Fairchild Semiconductor, FAN2012MPXStep-Down Switching Regulator, 1-Channel 1.5A Adjustable 6-Pin, MLP

Discontinued
Packaging Options:
RS Stock No.:
670-9841
Mfr. Part No.:
FAN2012MPX
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Maximum Output Current

1.5A

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1300 kHz

Pin Count

6

Package Type

MLP

Switching Regulator

Yes

Line Regulation

0.16 %/V

Load Regulation

0.2 %

Width

3mm

Length

3mm

Height

0.75mm

Efficiency

95%

Dimensions

3 x 3 x 0.75mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor



Non-Isolated DC/DC Converters, Fairchild Semiconductor