Texas Instruments, TPS62056DGSStep-Down Switching Regulator, 1-Channel 800mA 10-Pin, VSSOP-10
- RS Stock No.:
- 661-8629
- Mfr. Part No.:
- TPS62056DGS
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-8629
- Mfr. Part No.:
- TPS62056DGS
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 800mA | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 10 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1000 kHz | |
| Pin Count | 10 | |
| Package Type | VSSOP-10 | |
| Switching Regulator | Yes | |
| Line Regulation | 5.2 mV/V | |
| Load Regulation | 0.005 %/mA | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 1.02mm | |
| Efficiency | 93% | |
| Width | 3mm | |
| Height | 1.02mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 800mA | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 10 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1000 kHz | ||
Pin Count 10 | ||
Package Type VSSOP-10 | ||
Switching Regulator Yes | ||
Line Regulation 5.2 mV/V | ||
Load Regulation 0.005 %/mA | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 1.02mm | ||
Efficiency 93% | ||
Width 3mm | ||
Height 1.02mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
