Texas Instruments, TPS62008DGSG4Step-Down Switching Regulator, 1-Channel 600mA 10-Pin, MSOP
- RS Stock No.:
- 661-8590
- Mfr. Part No.:
- TPS62008DGSG4
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-8590
- Mfr. Part No.:
- TPS62008DGSG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 600mA | |
Regulator Function | Buck Controller | |
Minimum Input Voltage | 2 V | |
Maximum Input Voltage | 5.5 V | |
Output Type | Fixed | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 1000 kHz | |
Pin Count | 10 | |
Package Type | MSOP | |
Switching Regulator | Yes | |
Line Regulation | 0.05 %/V | |
Load Regulation | 0.6 % | |
Width | 3mm | |
Dimensions | 3 x 3 x 1.02mm | |
Efficiency | 95% | |
Maximum Operating Temperature | +85 °C | |
Length | 3mm | |
Minimum Operating Temperature | -40 °C | |
Height | 1.02mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 600mA | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 2 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1000 kHz | ||
Pin Count 10 | ||
Package Type MSOP | ||
Switching Regulator Yes | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.6 % | ||
Width 3mm | ||
Dimensions 3 x 3 x 1.02mm | ||
Efficiency 95% | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.02mm | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.