- RS Stock No.:
- 661-8345
- Mfr. Part No.:
- DCR011205U
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-8345
- Mfr. Part No.:
- DCR011205U
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Isolating Regulated DC/DC Converter Miniature Power Modules, Texas Instruments
Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Regulator Function | Buck Controller |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 12 |
Maximum Switching Frequency | 880 kHz |
Package Type | SOP |
Switching Regulator | Yes |
Line Regulation | 1 mV/V |
Width | 10.33mm |
Length | 17.9mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 17.9 x 10.33 x 2.3mm |
Height | 2.3mm |
Minimum Operating Temperature | -40 °C |