Texas Instruments, TL2575HV-ADJIKTTRStep-Down Switching Regulator, 1-Channel 1A Adjustable 5-PinD2PAK
- RS Stock No.:
- 661-6901
- Mfr. Part No.:
- TL2575HV-ADJIKTTR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 661-6901
- Mfr. Part No.:
- TL2575HV-ADJIKTTR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 57 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 1.23 V | |
| Minimum Input Voltage | 4.75 V | |
| Maximum Input Voltage | 60 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 5 | |
| Maximum Switching Frequency | 58 kHz | |
| Package Type | D2PAK (TO-263) | |
| Switching Regulator | Yes | |
| Dimensions | 10.16 x 8.42 x 4.58mm | |
| Efficiency | 77% | |
| Width | 8.42mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.16mm | |
| Height | 4.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 57 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.23 V | ||
Minimum Input Voltage 4.75 V | ||
Maximum Input Voltage 60 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 5 | ||
Maximum Switching Frequency 58 kHz | ||
Package Type D2PAK (TO-263) | ||
Switching Regulator Yes | ||
Dimensions 10.16 x 8.42 x 4.58mm | ||
Efficiency 77% | ||
Width 8.42mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 10.16mm | ||
Height 4.58mm | ||
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, SOT-23
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, SOT-23
