Texas Instruments, LM2831ZMF/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 5-Pin, SOT-23

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

£7.30

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 49£0.73
50 - 249£0.71
250 - 499£0.69
500 +£0.68

*price indicative

Packaging Options:
RS Stock No.:
651-5716P
Mfr. Part No.:
LM2831ZMF/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Maximum Output Voltage

4.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.6 V

Minimum Input Voltage

3 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

3000 kHz

Package Type

SOT-23

Switching Regulator

Yes

Width

1.6mm

Minimum Operating Temperature

-40 °C

Height

1.02mm

Efficiency

93%

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Operating Temperature

+125 °C

Length

2.92mm

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.