Texas Instruments, PTH08000WAHStep-Down Switching Regulator, 1-Channel 6-Pin, DIP Module
- RS Stock No.:
- 620-1114
- Mfr. Part No.:
- PTH08000WAH
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 620-1114
- Mfr. Part No.:
- PTH08000WAH
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Buck Controller | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Pin Count | 6 | |
| Package Type | DIP Module | |
| Switching Regulator | Yes | |
| Dimensions | 18.92 x 12.57 x 8.25mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 8.25mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 18.92mm | |
| Width | 12.57mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Buck Controller | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Pin Count 6 | ||
Package Type DIP Module | ||
Switching Regulator Yes | ||
Dimensions 18.92 x 12.57 x 8.25mm | ||
Minimum Operating Temperature -40 °C | ||
Height 8.25mm | ||
Maximum Operating Temperature +85 °C | ||
Length 18.92mm | ||
Width 12.57mm | ||
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
