Texas Instruments, LM2651MTC-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, TSSOP
- RS Stock No.:
- 601-7391
- Mfr. Part No.:
- LM2651MTC-ADJ/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 601-7391
- Mfr. Part No.:
- LM2651MTC-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 14 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 330 kHz | |
| Pin Count | 16 | |
| Package Type | TSSOP | |
| Switching Regulator | Yes | |
| Line Regulation | 0.3 % | |
| Load Regulation | 1.3 % | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Efficiency | 97% | |
| Height | 0.9mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.4mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 14 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 330 kHz | ||
Pin Count 16 | ||
Package Type TSSOP | ||
Switching Regulator Yes | ||
Line Regulation 0.3 % | ||
Load Regulation 1.3 % | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Efficiency 97% | ||
Height 0.9mm | ||
Length 5mm | ||
Maximum Operating Temperature +125 °C | ||
Width 4.4mm | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
