Texas Instruments, PTN78020WAZStep-Down Switching Regulator, 1-Channel 7-Pin, DIP Module
- RS Stock No.:
- 545-7855
- Mfr. Part No.:
- PTN78020WAZ
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 545-7855
- Mfr. Part No.:
- PTN78020WAZ
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Buck Controller | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Pin Count | 7 | |
| Package Type | DIP Module | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Length | 37.97mm | |
| Width | 22.1mm | |
| Dimensions | 37.97 x 22.1 x 8.75mm | |
| Height | 8.75mm | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Buck Controller | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Pin Count 7 | ||
Package Type DIP Module | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Length 37.97mm | ||
Width 22.1mm | ||
Dimensions 37.97 x 22.1 x 8.75mm | ||
Height 8.75mm | ||
Maximum Operating Temperature +85 °C | ||
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
