Texas Instruments, LM3671MF-1.5/NOPBStep-Down Switching Regulator, 1-Channel 600mA 5-Pin, SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
537-9503
Mfr. Part No.:
LM3671MF-1.5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

600mA

Regulator Function

Buck Controller

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2600 kHz

Pin Count

5

Package Type

SOT-23

Switching Regulator

Yes

Line Regulation

0.031 %/V

Load Regulation

0.001 %/mA

Length

2.92mm

Width

1.6mm

Minimum Operating Temperature

-30 °C

Maximum Operating Temperature

+85 °C

Dimensions

2.92 x 1.6 x 1.02mm

Height

1.02mm

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.