- RS Stock No.:
- 533-5496
- Mfr. Part No.:
- LM2825N-12/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-5496
- Mfr. Part No.:
- LM2825N-12/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 15 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 150 kHz |
Pin Count | 24 |
Package Type | MDIP |
Switching Regulator | Yes |
Line Regulation | 8.5 mV |
Load Regulation | 12 mV |
Minimum Operating Temperature | -40 °C |
Width | 13.72mm |
Length | 31.75mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 31.75 x 13.72 x 5.72mm |
Efficiency | 87% |
Height | 5.72mm |