- RS Stock No.:
- 533-4061
- Mfr. Part No.:
- LM2672M-5.0/NOPB
- Brand:
- Texas Instruments
10 In stock - FREE next working day delivery available
12 available from Europe for delivery within 1 working day(s).
Price Each
£4.53
(exc. VAT)
£5.44
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | £4.53 |
5 - 9 | £4.39 |
10 - 24 | £4.30 |
25 - 49 | £4.16 |
50 + | £4.09 |
- RS Stock No.:
- 533-4061
- Mfr. Part No.:
- LM2672M-5.0/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 260 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Width | 3.9mm |
Length | 4.9mm |
Maximum Operating Temperature | +125 °C |
Efficiency | 90% |
Minimum Operating Temperature | -40 °C |
Height | 1.45mm |
Dimensions | 4.9 x 3.9 x 1.45mm |