Texas Instruments, LM2670T-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 7-Pin, TO-220
- RS Stock No.:
- 533-3989
- Mfr. Part No.:
- LM2670T-ADJ/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 533-3989
- Mfr. Part No.:
- LM2670T-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 3A | |
Maximum Output Voltage | 37 V | |
Regulator Function | Buck Controller | |
Minimum Output Voltage | 1.2 V | |
Minimum Input Voltage | 8 V | |
Maximum Input Voltage | 40 V | |
Output Type | Adjustable | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Pin Count | 7 | |
Maximum Switching Frequency | 260 kHz | |
Package Type | TO-220 | |
Switching Regulator | Yes | |
Width | 4.57mm | |
Maximum Operating Temperature | +125 °C | |
Length | 10.16mm | |
Dimensions | 10.16 x 4.57 x 8.69mm | |
Efficiency | 88% | |
Height | 8.69mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 37 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.2 V | ||
Minimum Input Voltage 8 V | ||
Maximum Input Voltage 40 V | ||
Output Type Adjustable | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Pin Count 7 | ||
Maximum Switching Frequency 260 kHz | ||
Package Type TO-220 | ||
Switching Regulator Yes | ||
Width 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Length 10.16mm | ||
Dimensions 10.16 x 4.57 x 8.69mm | ||
Efficiency 88% | ||
Height 8.69mm | ||
Minimum Operating Temperature -40 °C | ||
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.