Texas Instruments, LM2599T-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 1A Adjustable 7-Pin, TO-220
- RS Stock No.:
- 533-3838
- Mfr. Part No.:
- LM2599T-ADJ/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 533-3838
- Mfr. Part No.:
- LM2599T-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 37 V | |
| Regulator Function | Buck Controller, Inverting | |
| Minimum Output Voltage | 1.2 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 40 V | |
| Output Type | Adjustable | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 173 kHz | |
| Pin Count | 7 | |
| Package Type | TO-220 | |
| Switching Regulator | Yes | |
| Length | 10.16mm | |
| Maximum Operating Temperature | +125 °C | |
| Efficiency | 78% | |
| Dimensions | 10.16 x 4.57 x 8.69mm | |
| Height | 8.69mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 37 V | ||
Regulator Function Buck Controller, Inverting | ||
Minimum Output Voltage 1.2 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 40 V | ||
Output Type Adjustable | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 173 kHz | ||
Pin Count 7 | ||
Package Type TO-220 | ||
Switching Regulator Yes | ||
Length 10.16mm | ||
Maximum Operating Temperature +125 °C | ||
Efficiency 78% | ||
Dimensions 10.16 x 4.57 x 8.69mm | ||
Height 8.69mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.57mm | ||
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
