Texas Instruments, LM2594N-5.0/NOPBStep-Down Switching Regulator, 1-Channel 500mA 8-Pin, MDIP
- RS Stock No.:
- 533-3579
- Mfr. Part No.:
- LM2594N-5.0/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-3579
- Mfr. Part No.:
- LM2594N-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Regulator Function | Buck Controller, Inverting | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 40 V | |
| Output Type | Fixed | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 173 kHz | |
| Pin Count | 8 | |
| Package Type | MDIP | |
| Switching Regulator | Yes | |
| Efficiency | 82% | |
| Height | 3.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.27 x 6.35 x 3.3mm | |
| Width | 6.35mm | |
| Length | 9.27mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Regulator Function Buck Controller, Inverting | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 40 V | ||
Output Type Fixed | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 173 kHz | ||
Pin Count 8 | ||
Package Type MDIP | ||
Switching Regulator Yes | ||
Efficiency 82% | ||
Height 3.3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Width 6.35mm | ||
Length 9.27mm | ||
