Texas Instruments, TPS54380PWPStep-Down Switching Regulator, 1-Channel 3A Adjustable 20-Pin, HTSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
497-6816
Mfr. Part No.:
TPS54380PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Maximum Output Voltage

3.3 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.9 V

Minimum Input Voltage

3 V

Maximum Input Voltage

6 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

20

Maximum Switching Frequency

762 kHz

Package Type

HTSSOP

Switching Regulator

Yes

Line Regulation

0.07 %/V

Load Regulation

0.03 %/A

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Width

4.4mm

Length

6.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

PWM Controllers 300kHz to 400kHz, Texas Instruments


From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.


PWM (Pulse Width Modulation) Controllers, Texas Instruments