Renesas Electronics, ISL85003AFRZ-T7A Sync Buck Converter 50mA
- RS Stock No.:
- 256-1662
- Mfr. Part No.:
- ISL85003AFRZ-T7A
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1662
- Mfr. Part No.:
- ISL85003AFRZ-T7A
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Maximum Output Current | 50mA | |
| Maximum Output Voltage | 5.5 V | |
| Regulator Function | Buck | |
| Minimum Output Voltage | 4.3 V | |
| Minimum Input Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Output Current 50mA | ||
Maximum Output Voltage 5.5 V | ||
Regulator Function Buck | ||
Minimum Output Voltage 4.3 V | ||
Minimum Input Voltage 4.5 V | ||
The Renesas Synchronous Buck Regulator is integrated high-side and low-side FETs. The regulator can operate from an input voltage range of 4.5V to 18V while delivering a very efficient continuous 3A current. This is all delivered in a very compact 3mmx4mm DFN package.
Input voltage range 4.5V to 18V
Output voltage adjustable from 0.8V, ±1%
Efficiency up to 95%
Integrated boot diode with under voltage detection
Current mode control
Output voltage adjustable from 0.8V, ±1%
Efficiency up to 95%
Integrated boot diode with under voltage detection
Current mode control
Related links
- Renesas Electronics, ISL85003AFRZ-T7A Sync Buck Converter 50mA
- Renesas Electronics Buck Regulator for ISL85003AFRZ, ISL85003FRZ for ISL85003AFRZ Synchronous Buck Regulator
- DiodesZetex, AP61202Z6-7 Sync Buck Converter 2A
- Intersil 1-Channel 3A Adjustable 12-Pin, DFN
- DiodesZetex, AP61200Z6-7 Sync Buck Converter 2A
- DiodesZetex, AP64060QWU-7 Sync Buck Converter 600mA
- DiodesZetex, AP64060WU-7 Sync Buck Converter 600mA
- DiodesZetex, AP61302QZ6-7 Sync Buck Converter 3A