Maxim Integrated, MAX18066EWE+T DC-DC Converter, 1-Channel 4A Adjustable 16-Pin, WLP
- RS Stock No.:
- 216-7790
- Mfr. Part No.:
- MAX18066EWE+T
- Brand:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
£8.00
(exc. VAT)
£9.60
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 335 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.60 | £8.00 |
*price indicative
- RS Stock No.:
- 216-7790
- Mfr. Part No.:
- MAX18066EWE+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 3.3 V | |
| Regulator Function | Buck Converter | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Input Voltage | 4.5 V | |
| Output Type | Adjustable | |
| Number of Outputs | 1 | |
| Pin Count | 16 | |
| Package Type | WLP | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 3.3 V | ||
Regulator Function Buck Converter | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 4.5 V | ||
Output Type Adjustable | ||
Number of Outputs 1 | ||
Pin Count 16 | ||
Package Type WLP | ||
The Maxim Integrated current-mode, synchronous, DC-DC buck converters deliver an output current up to 4A with high efficiency. It is used in distributed power system, networking and computer application.
Safe, reliable, accurate operation
Programmable soft start
Cycle-by-cycle overcurrent protection
Programmable soft start
Cycle-by-cycle overcurrent protection
Related links
- Maxim Integrated 1-Channel 4A Adjustable 16-Pin, WLP
- Texas Instruments 1-Channel 3A Adjustable 16-Pin, QFN
- Texas Instruments 1-Channel 3A Adjustable 16-Pin, QFN
- Maxim Integrated 1-Channel 4A 17-Pin, FC2QFN
- Texas Instruments 1-Channel 500mA Adjustable 16-Pin, TSSOP
- Texas Instruments 1-Channel 500mA Adjustable 16-Pin, TSSOP
- Texas Instruments 1-Channel 1.5A Adjustable 16-Pin, TSSOP
- Texas Instruments 1-Channel 1.5A Adjustable 16-Pin, TSSOP
