Microchip, MCP16501TB-E/RMB Step-Down Switching Regulator 1A Selectable 24-Pin, VQFN
- RS Stock No.:
- 215-5918
- Mfr. Part No.:
- MCP16501TB-E/RMB
- Brand:
- Microchip
Discontinued
- RS Stock No.:
- 215-5918
- Mfr. Part No.:
- MCP16501TB-E/RMB
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 3.7 V | |
| Minimum Output Voltage | 1 V | |
| Minimum Input Voltage | 2.7 V | |
| Output Type | Selectable | |
| Pin Count | 24 | |
| Package Type | VQFN | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 3.7 V | ||
Minimum Output Voltage 1 V | ||
Minimum Input Voltage 2.7 V | ||
Output Type Selectable | ||
Pin Count 24 | ||
Package Type VQFN | ||
The Microchip MCP16501 is a cost and size optimized integrated PMIC, compatible with the latest Microchips Microprocessor Units (MPU) and associated DRAM Memories. The SAMA5, SAM9X60 and SAMA7G54 series MPUs are supported by dedicated PMIC variants programmed for the different supply voltages and power sequencing requirements.
Input Voltage: 2.7V to
Three 1A Output Current Buck Channels with 100% Maximum Duty Cycle Capability
One Auxiliary 300 mA Low-Dropout Linear Regulator (LDO)
Pin-Selectable Output Voltages for DDR Supply
Built-in Channel Sequencing, Safe Start-up and Reset Assertion Delay
Support of Hibernate and Low-Power modes
Three 1A Output Current Buck Channels with 100% Maximum Duty Cycle Capability
One Auxiliary 300 mA Low-Dropout Linear Regulator (LDO)
Pin-Selectable Output Voltages for DDR Supply
Built-in Channel Sequencing, Safe Start-up and Reset Assertion Delay
Support of Hibernate and Low-Power modes
