Maxim Integrated MAX20008EAFOC/VY+, 1-Channel Voltage, Sync Buck Converter, 8 A, 36V 2100 kHz, FC2QFN 17-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
214-9159
Mfr. Part No.:
MAX20008EAFOC/VY+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Regulator Type

Voltage

Product Type

Sync Buck Converter

Number of Outputs

1

Output Voltage

36V

Switching Frequency

2100kHz

Line Regulation

0.02 %/V

Load Regulation

0.2 %

Mount Type

Surface Mount

Package Type

FC2QFN

Quiescent Current

15μA

Pin Count

17

Output Current

8A

Output Type

Fixed

Switching Regulator

Yes

Series

MAX20008

Standards/Approvals

RoHS

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

3V

Automotive Standard

No

The Maxim integrated step down converters with integrated compensation having small, synchronous buck converters with integrated high-side and low-side MOSFETs. The device can deliver up to 8A with input voltages from 3.5V to 36V.

High precision

Robust

Small size

Related links