Vishay, SIC468ED-T1-GE3 DC-DC Converter, 1-Channel 3A Adjustable 27-Pin, PowerPAK MLP55
- RS Stock No.:
- 188-4862
- Mfr. Part No.:
- SIC468ED-T1-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£5,283.00
(exc. VAT)
£6,339.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £1.761 | £5,283.00 |
| 6000 + | £1.724 | £5,172.00 |
*price indicative
- RS Stock No.:
- 188-4862
- Mfr. Part No.:
- SIC468ED-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Output Current | 3A | |
| Regulator Function | Synchronous Buck Regulator | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 60 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 2 MHz | |
| Pin Count | 27 | |
| Package Type | PowerPAK MLP55 | |
| Switching Regulator | Yes | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Efficiency | 98 (Peak)% | |
| Width | 5.1mm | |
| Dimensions | 5.1 x 5.1 x 0.75mm | |
| Height | 0.75mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Output Current 3A | ||
Regulator Function Synchronous Buck Regulator | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 60 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 2 MHz | ||
Pin Count 27 | ||
Package Type PowerPAK MLP55 | ||
Switching Regulator Yes | ||
Length 5.1mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Efficiency 98 (Peak)% | ||
Width 5.1mm | ||
Dimensions 5.1 x 5.1 x 0.75mm | ||
Height 0.75mm | ||
Single supply operation from 4.5 V to 60 V input voltage
Adjustable output voltage down to 0.8 V
Scalable solution 2 A (SiC469), 4 A (SiC468), 6 A (SiC467), 10 A (SiC466)
Output voltage tracking and sequencing with pre-bias start up
± 1 % output voltage accuracy at -40 °C to +125 °C
Internal compensation
Highly efficient
98 % peak efficiency
4 μA supply current at shutdown
100 μA operating current not switching
Highly configurable
Adjustable switching frequency from 100 kHz to 2 MHz
Adjustable soft start and selectable preset 100 %, 75 %, and 50 % current limit
2 modes of operation, forced continuous conduction, power save
Robust and reliable
Output over voltage protection
Output under voltage / short circuit protection with auto retry
Power good flag and over temperature protection
Supported by Vishay PowerCAD online design simulation
Design support tools
PowerCAD online design simulation
External component calculator
Schematic, design, BOM, and gerber files
Adjustable output voltage down to 0.8 V
Scalable solution 2 A (SiC469), 4 A (SiC468), 6 A (SiC467), 10 A (SiC466)
Output voltage tracking and sequencing with pre-bias start up
± 1 % output voltage accuracy at -40 °C to +125 °C
Internal compensation
Highly efficient
98 % peak efficiency
4 μA supply current at shutdown
100 μA operating current not switching
Highly configurable
Adjustable switching frequency from 100 kHz to 2 MHz
Adjustable soft start and selectable preset 100 %, 75 %, and 50 % current limit
2 modes of operation, forced continuous conduction, power save
Robust and reliable
Output over voltage protection
Output under voltage / short circuit protection with auto retry
Power good flag and over temperature protection
Supported by Vishay PowerCAD online design simulation
Design support tools
PowerCAD online design simulation
External component calculator
Schematic, design, BOM, and gerber files
