- RS Stock No.:
- 184-5399
- Mfr. Part No.:
- BD9227F-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5399
- Mfr. Part No.:
- BD9227F-E2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The BD9227F is a 20V, 1A non-synchronous PWM duty control buck converter with an integrated internal high-side 20V Power MOSFET. Operating frequency is 1.0MHz fixed by inner circuit. Current mode control with internal slope compensation simplifies the external compensation calculation and reduces component count while allowing the use of ceramic output capacitors. Additional protection features are included such as Over Current Protection, Thermal Shutdown and Under Voltage Lockout. The under voltage lockout and hysteresis can be set by an external resistor. The BD9227F is available in SOP8.
Wide Operating Input Range 6V to 20V
20V/200mΩ Internal Power MOSFET
1.0MHz Fixed Operating Frequency
Current Mode
Over Current Hiccup Period Protection
Under Voltage Locked Out (UVLO), Over Voltage Protection (OVP), Thermal Shut Down (TSD)
Available in SOP8 Package.
20V/200mΩ Internal Power MOSFET
1.0MHz Fixed Operating Frequency
Current Mode
Over Current Hiccup Period Protection
Under Voltage Locked Out (UVLO), Over Voltage Protection (OVP), Thermal Shut Down (TSD)
Available in SOP8 Package.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 20 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 1.51 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 20 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 1.2 MHz |
Package Type | SOP |
Switching Regulator | Yes |
Dimensions | 5 x 4.4 x 1.5mm |
Height | 1.5mm |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Minimum Operating Temperature | -40 °C |