- RS Stock No.:
- 184-5385
- Mfr. Part No.:
- BA9741F-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5385
- Mfr. Part No.:
- BA9741F-E2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This IC is a 2 channel step-down switching regulator. Both circuit are available for step-down, step-up, invertive. It is small package, therefor it is best for mobile products.
Timer latch, short-circuit protection circuit is built in.
Circuit to prevent malfunction during low input voltage is built in.
Built-in reference voltage (2.5V) circuit with output pin.
Dead time over the whole range of possible to adjust half period of whole duty range.
A wide input range provided Vcc=3.6 to 35V.
Circuit to prevent malfunction during low input voltage is built in.
Built-in reference voltage (2.5V) circuit with output pin.
Dead time over the whole range of possible to adjust half period of whole duty range.
A wide input range provided Vcc=3.6 to 35V.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Maximum Output Voltage | 35 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 35 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Maximum Switching Frequency | 800 kHz |
Pin Count | 16 |
Package Type | SOP |
Switching Regulator | Yes |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 10 x 4.4 x 1.5mm |
Height | 1.5mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |