ROHM, BD9G341AEFJ-E2Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, HTSOP
- RS Stock No.:
- 184-5271
- Mfr. Part No.:
- BD9G341AEFJ-E2
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.28
(exc. VAT)
£19.535
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £3.256 | £16.28 |
| 25 - 45 | £2.618 | £13.09 |
| 50 - 495 | £2.488 | £12.44 |
| 500 + | £1.922 | £9.61 |
*price indicative
- RS Stock No.:
- 184-5271
- Mfr. Part No.:
- BD9G341AEFJ-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 76 V | |
| Regulator Function | Buck Converter | |
| Minimum Output Voltage | 1 V | |
| Minimum Input Voltage | 12 V | |
| Maximum Input Voltage | 76 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 750 kHz | |
| Package Type | HTSOP | |
| Switching Regulator | Yes | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 76 V | ||
Regulator Function Buck Converter | ||
Minimum Output Voltage 1 V | ||
Minimum Input Voltage 12 V | ||
Maximum Input Voltage 76 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Maximum Switching Frequency 750 kHz | ||
Package Type HTSOP | ||
Switching Regulator Yes | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Length 4.9mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.9mm | ||
- COO (Country of Origin):
- JP
The BD9G341AEFJ is a buck switching regulator with integrated 150mΩ power MOSFET. Current mode architecture provides fast transient response and a simple phase compensation setup. The operating frequency is programmable from 50kHz to 750kHz. Additional protection features are included such as Over Current Protection, Thermal shutdown and Under voltage lockout. The under voltage lockout and hysteresis can be set by external resistor.
Wide input voltage range from 12V to 76V.
Integrated 80V/3.5A/150mΩ NchFET.
Current mode.
Variable frequency from 50kHz to 750kHz.
Accurate reference voltage (1.0V ±1.5%).
Precision EN threshold (±3%).
Soft-start function
0μA Standby current
Over Current Protection (OCP), Under Voltage Lockout (UVLO), Thermal-Shutdown TSD), Over Voltage Protection (OVP) Thermally enhanced HTSOP-J8 package
Integrated 80V/3.5A/150mΩ NchFET.
Current mode.
Variable frequency from 50kHz to 750kHz.
Accurate reference voltage (1.0V ±1.5%).
Precision EN threshold (±3%).
Soft-start function
0μA Standby current
Over Current Protection (OCP), Under Voltage Lockout (UVLO), Thermal-Shutdown TSD), Over Voltage Protection (OVP) Thermally enhanced HTSOP-J8 package
