Infineon, IFX91041EJV33XUMA1Step-Down Switching Regulator, 1-Channel 1.8A 8-Pin, DSO-8-27
- RS Stock No.:
- 178-7367
- Mfr. Part No.:
- IFX91041EJV33XUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7367
- Mfr. Part No.:
- IFX91041EJV33XUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 1.8A | |
| Maximum Output Voltage | 3.43 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 3.17 V | |
| Minimum Input Voltage | 4.75 V | |
| Maximum Input Voltage | 45 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 420 kHz | |
| Pin Count | 8 | |
| Package Type | DSO-8-27 | |
| Switching Regulator | Yes | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.9mm | |
| Dimensions | 4.9 x 3.9 x 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.9mm | |
| Height | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 1.8A | ||
Maximum Output Voltage 3.43 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 3.17 V | ||
Minimum Input Voltage 4.75 V | ||
Maximum Input Voltage 45 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 420 kHz | ||
Pin Count 8 | ||
Package Type DSO-8-27 | ||
Switching Regulator Yes | ||
Maximum Operating Temperature +125 °C | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.9 x 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.9mm | ||
Height 1.6mm | ||
