Intersil, ZL9024MAIRZ Step Down DC-DC Converter, 1-Channel 33A Adjustable 17-Pin, HDA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-2044
Mfr. Part No.:
ZL9024MAIRZ
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Maximum Output Current

33A

Maximum Output Voltage

1.5 V

Regulator Function

Step Down

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.75 V

Maximum Input Voltage

4 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

17

Maximum Switching Frequency

1067 kHz

Package Type

HDA

Switching Regulator

Yes

Height

3.52mm

Dimensions

17 x 19 x 3.52mm

Minimum Operating Temperature

-40 °C

Width

19mm

Length

17mm

Maximum Operating Temperature

+85 °C

The ZL9024M is a 33A step-down DC/DC power supply module with integrated digital PWM controller, synchronous power switches, an inductor, and passives. Only bulk input and output capacitors are needed to finish the design. The 33A of continuous output current can be delivered without a need of airflow or a heatsink. The thermally enhanced HDA module is capable of dissipating heat directly into the PCB.The ZL9024M uses ChargeMode™ control architecture, which responds to a transient load within a single switching cycle.

Complete digital switch mode power supply
VIN range: 2.75V to 4V
Programmable VOUT range: 0.6V to 1.5V
PMBus compliant I2C communication interface
ChargeMode control architecture
±1.2% VOUT accuracy over line, load, and temperature
Power-good indicator
Over-temperature protection
Internal non-volatile memory and fault logging
PowerNavigator supported
Patented thermally enhanced HDA package