STMicroelectronics, ST1S31D-RStep-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SOIC
- RS Stock No.:
- 168-7077
- Mfr. Part No.:
- ST1S31D-R
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-7077
- Mfr. Part No.:
- ST1S31D-R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Maximum Output Current | 3A | |
Regulator Function | Buck Controller | |
Minimum Output Voltage | 0.8 V | |
Minimum Input Voltage | 2.8 V | |
Maximum Input Voltage | 5.5 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 1.5 MHz | |
Pin Count | 8 | |
Package Type | SOIC | |
Switching Regulator | Yes | |
Line Regulation | 0.3 % | |
Load Regulation | 0.6 % | |
Maximum Operating Temperature | +150 °C | |
Length | 5mm | |
Minimum Operating Temperature | -40 °C | |
Width | 4mm | |
Height | 1.25mm | |
Dimensions | 5 x 4 x 1.25mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 3A | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 2.8 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1.5 MHz | ||
Pin Count 8 | ||
Package Type SOIC | ||
Switching Regulator Yes | ||
Line Regulation 0.3 % | ||
Load Regulation 0.6 % | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Height 1.25mm | ||
Dimensions 5 x 4 x 1.25mm | ||
- COO (Country of Origin):
- CN
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics