STMicroelectronics, VIPER16LD Step-Down Switching Regulator 16-Pin, SOIC
- RS Stock No.:
- 168-6475
- Mfr. Part No.:
- VIPER16LD
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-6475
- Mfr. Part No.:
- VIPER16LD
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Length | 9.9mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Length 9.9mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
High-Voltage AC-DC Converters, VIPerPlus Series, STMicroelectronics
Switching Voltage Regulators, STMicroelectronics
