Texas Instruments, TPS62480RNCTStep-Down Switching Regulator, 1-Channel 6A Adjustable 16-Pin, VQFN-HR
- RS Stock No.:
- 168-5083
- Mfr. Part No.:
- TPS62480RNCT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5083
- Mfr. Part No.:
- TPS62480RNCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 6A | |
| Maximum Output Voltage | 5.5 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Input Voltage | 2.4 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 2200 kHz | |
| Pin Count | 16 | |
| Package Type | VQFN-HR | |
| Switching Regulator | Yes | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.02 %/A | |
| Dimensions | 3.1 x 2.6 x 0.95mm | |
| Length | 3.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.6mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 6A | ||
Maximum Output Voltage 5.5 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 2.4 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 2200 kHz | ||
Pin Count 16 | ||
Package Type VQFN-HR | ||
Switching Regulator Yes | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.02 %/A | ||
Dimensions 3.1 x 2.6 x 0.95mm | ||
Length 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 2.6mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- PH