Texas Instruments, LM46001QPWPTQ1 Step-Down Switching Regulator, 1-Channel 1A Adjustable 16-Pin, HTSSOP
- RS Stock No.:
- 168-4996
- Mfr. Part No.:
- LM46001QPWPTQ1
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 168-4996
- Mfr. Part No.:
- LM46001QPWPTQ1
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 28 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 1 V | |
| Minimum Input Voltage | 3.5 V | |
| Maximum Input Voltage | 60 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 16 | |
| Maximum Switching Frequency | 2200 kHz | |
| Package Type | HTSSOP | |
| Switching Regulator | Yes | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 4.5 x 1.05mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 28 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 1 V | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 60 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 16 | ||
Maximum Switching Frequency 2200 kHz | ||
Package Type HTSSOP | ||
Switching Regulator Yes | ||
Length 4.9mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 4.5 x 1.05mm | ||
Width 4.5mm | ||
- COO (Country of Origin):
- TW
LM4600x, SIMPLE SWITCHER 60V Step-Down Voltage Converters, Texas Instruments
Automotive AEC-Q100 Qualified
Quiescent Current 24 μA
High Efficiency at Light Load
Adjustable Frequency range
Frequency Synchronisation
Power-Good Flag
Quiescent Current 24 μA
High Efficiency at Light Load
Adjustable Frequency range
Frequency Synchronisation
Power-Good Flag
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.