onsemi, FAN5361UMP123X Switching Regulator, 1-Channel 600mA 6-Pin, UMLP

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-3355
Mfr. Part No.:
FAN5361UMP123X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

600mA

Maximum Output Voltage

1.233 V

Regulator Function

Step Down

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

6

Maximum Switching Frequency

6.6 MHz

Package Type

UMLP

Switching Regulator

Yes

Length

2mm

Height

0.5mm

Width

2mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.5mm

Efficiency

92%

COO (Country of Origin):
US