Maxim Integrated, MAX17245ETERB+Step-Down Switching Regulator, 1-Channel 3.5A Adjustable 16-Pin, TQFN

Subtotal (1 pack of 2 units)*

£3.78

(exc. VAT)

£4.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +£1.89£3.78

*price indicative

Packaging Options:
RS Stock No.:
164-7690
Mfr. Part No.:
MAX17245ETERB+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Output Current

3.5A

Maximum Output Voltage

10 V

Regulator Function

Buck Converter

Minimum Output Voltage

1 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2.2 MHz

Pin Count

16

Package Type

TQFN

Switching Regulator

Yes

Line Regulation

0.02 %/V

Load Regulation

0.5 %

Maximum Operating Temperature

+85 °C

Length

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.75mm

Height

0.75mm

Width

5mm

Efficiency

90%

The MAX17245 high-efficiency, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 3. 5V to 36V input voltage range with 42V input transient protection. The MAX17245 can operate in dropout condition by running at 98% duty cycle. This converter delivers up to 3. 5A and generates fixed output voltages of 3. 3V/5V, along with the ability to program the output voltage between 1V to 10V. The MAX17245 uses a current-mode control architecture and can operate in the pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes.

Eliminates External Components
No Schottky-Synchronous Operation
Simple External RC Compensation
Ultra-Compact Layout
180° Out-of-Phase Operation
Frequency Synchronization Input
Reduces Power Dissipation
92% Peak Efficiency
Operates Reliably
Cycle-by-Cycle Current Limit, Thermal Shutdown
Supply Overvoltage and Undervoltage Lockout

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.