- RS Stock No.:
- 162-9807
- Mfr. Part No.:
- LM5160ADNTT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-9807
- Mfr. Part No.:
- LM5160ADNTT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Isolated DC/DC Converters, Texas Instruments
Transformer Driver for Isolated Power Supplies
Secondary Bias Regulator
Secondary Bias Regulator
Isolated DC/DC Converters, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Maximum Output Voltage | 60 V |
Regulator Function | Synchronous Step Down |
Minimum Output Voltage | 2 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 65 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 12 |
Maximum Switching Frequency | 1000 kHz |
Package Type | WSON |
Switching Regulator | Yes |
Line Regulation | ±1 % |
Height | 1.05mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |