- RS Stock No.:
- 162-9729
- Mfr. Part No.:
- LMZ21700SILT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-9729
- Mfr. Part No.:
- LMZ21700SILT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Down Converter Power Modules with Integrated Inductor, Texas Instruments
SIMPLE SWITCHER® DC/DC switching regulator
Adjustable Output Voltage
Power Good Flag Function
Pin-Selectable Switching Modes
Internal Compensation and Soft-Start
Current Limit, Thermal Shutdown, and UVLO Protection
Miniature Package
Adjustable Output Voltage
Power Good Flag Function
Pin-Selectable Switching Modes
Internal Compensation and Soft-Start
Current Limit, Thermal Shutdown, and UVLO Protection
Miniature Package
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Pin Count | 8 |
Package Type | USiP |
Line Regulation | 0.02 %/V |
Load Regulation | 0.05 %/A |
Maximum Operating Temperature | +125 °C |
Dimensions | 3.5 x 3.5 x 1.75mm |
Minimum Operating Temperature | -40 °C |
Length | 3.5mm |
Width | 3.5mm |
Height | 1.75mm |
Efficiency | 95% |